Johnson Electric V3SYR1UL technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, ENEC |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Length | 31.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Positions | 2 |
| Operating Force | 2.3N |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V3SYR1UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.