Johnson Electric V4LT7 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 2.4N |
| Ratings | IP40 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V4LT7 to view detailed technical specifications.
No datasheet is available for this part.