Johnson Electric V4NSYCUL technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA, ENEC |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Force | 0.9N |
| Ratings | IP40 |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V4NSYCUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.