Johnson Electric V4NT8 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V4NT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.