Jonard HW-20 technical specifications.
| Color | Silver |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Series | HW |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard HW-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.