Jonard TWAF-71620 technical specifications.
| Length | 6.5inch |
| Material | Steel |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | TWAF |
| Weight | 0.4lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard TWAF-71620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.