
This 2-position 2-row shrouded header from JST features a copper alloy contact material with tin plating, suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is lead free and has a voltage rating of 300V.
JST 02R-LEBSS-TB(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Height | 2.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | LEB |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST 02R-LEBSS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.