
2-position, 1-row, 5 mm pitch disconnectable wire-to-wire connector featuring female socket crimp contacts. Designed for free-hanging mounting and bulk packaging, this rectangular connector housing is suitable for crimp termination.
JST 02R-WPJV-1-SMM(NN) technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | WPJ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST 02R-WPJV-1-SMM(NN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.