
The 02R-WPJV-2-RMM(NN) connector features a female socket contact type and a free hanging mount. It has two positions in a single row and is available in bulk packaging with 240 pieces per package. The connector is part of the WPJ series and has a crimp termination. It is colored red and has a pitch of 0.197inch.
JST 02R-WPJV-2-RMM(NN) technical specifications.
| Color | Red |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | WPJ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST 02R-WPJV-2-RMM(NN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
