JST 03JFAT-SAYGF-I technical specifications.
| Depth | 29mm |
| Gender | Female |
| Length | 29.16mm |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | J300 |
| RoHS | Compliant |
Download the complete datasheet for JST 03JFAT-SAYGF-I to view detailed technical specifications.
No datasheet is available for this part.