The 10P-SDN wire housing from JST features 10 RCP crimp contacts with a 3.96mm terminal pitch. It is designed for cable mounting and has a maximum operating temperature range of -25°C to 85°C. The housing is rated for a maximum current of 7A and a maximum voltage of 250VDC or 250VAC.
JST 10P-SDN technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 10P-SDN to view detailed technical specifications.
No datasheet is available for this part.