Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount White Bag
JST 10P-SDN-A technical specifications.
| Height | 6.2mm |
| Length | 40.64mm |
| Mount | Cable |
| Number of Poles | 10 |
| Pitch | 3.96mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for JST 10P-SDN-A to view detailed technical specifications.
No datasheet is available for this part.