JST 14FMN-BMGUTR-A-TBT technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 14 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 14FMN-BMGUTR-A-TBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.