JST 50P-JMDSS-G-1-TF(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.5mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Series | JMD |
| RoHS | Compliant |
Download the complete datasheet for JST 50P-JMDSS-G-1-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.