JST 60R-JMCS-G-B-TF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 60 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 60R-JMCS-G-B-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.