
This 2-pin red through-hole header features a copper alloy and copper contact material with a tin plating, suitable for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 7A and a voltage rating of 300V AC. The header is lead-free and compliant with UL94 V-0 flammability rating.
JST B02B-WPJRS-2(LF)(SN) technical specifications.
| Color | Red |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | Unknown |
| Series | WPJ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-WPJRS-2(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.