
This 3-position shrouded header features a brass contact material with a tin finish and a nylon insulation material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is designed for through-hole mounting and has a voltage rating of 100V.
JST B3B-PH-K-S(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Post Length | 0.134inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Height | 0.236inch |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | PH |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B3B-PH-K-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.