Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |