
8-position, 1-row header connector with a 2mm pitch for surface mount applications. Features tin-plated copper contacts, a 2A current rating, and a 100V voltage rating. Designed for solder termination and pick-and-place assembly, this connector operates within a temperature range of -25°C to 85°C. Its natural color housing has a height of 6.6mm and is lead-free.
JST B8B-PH-SM4-TBT(LF)(SN) technical specifications.
| Contact Material | Copper, Tin |
| Current Rating | 2A |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.