Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A Box
JST ICM-MA2H-SS52-R21A technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | ICM |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST ICM-MA2H-SS52-R21A to view detailed technical specifications.
No datasheet is available for this part.