JST SGM-21T-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.9mm |
| Packaging | Tape and Reel |
| Termination | Plug |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SGM-21T-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.