JST WC-610M technical specifications.
| Pitch | 2mm |
| Series | PAL, PHD |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-610M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
