
Precision hand crimper designed for 24-28AWG wire gauges. Features a 2mm pitch and a durable steel construction for reliable performance. This tool is lead-free and measures 193mm in length, suitable for general production and repair applications.
JST WC-620 technical specifications.
| Lead Free | Lead Free |
| Length | 193mm |
| Material | Steel |
| Pitch | 2mm |
| Series | PHD |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
