JST WC-930 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | NV, VH |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
