Judco 18-1010-00 technical specifications.
| Diameter | 13.5mm |
| Height | 406um |
| Lead Free | Lead Free |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Judco 18-1010-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
