Judco 18-1017-00 technical specifications.
| Height | 1.63mm |
| Lead Free | Lead Free |
| Material | Brass |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 18-1017-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
