Judco 19-1120-0 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Panel, Front |
| Ratings | Environment Sealed |
| RoHS | Compliant |
Download the complete datasheet for Judco 19-1120-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.