
This is a lead-free SPST right angle panel mount switch from the J-188 series, rated for 14V DC. It features a quick connect termination and is available in bulk packaging. The switch has a width of 16.8mm and is designed for panel mounting.
Judco 40-1672-02 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-1672-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
