
The Judco 40-2385-01 is a SPST panel mount switch with a right angle orientation and wire leads. It is rated for a DC voltage of 14V and is part of the J-188 series. This switch is available in bulk packaging and is lead free. It is suitable for use in a variety of applications where a simple on/off function is required.
Judco 40-2385-01 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-2385-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
