Judco 40-2923-04 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-2923-04 to view detailed technical specifications.
No datasheet is available for this part.
