Judco 40-3425-03 technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-3425-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
