Judco 40-3979-00 technical specifications.
| Lead Free | Lead Free |
| Length | 16.6mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Series | J-987 |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-3979-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
