Judco 40-4169-00 technical specifications.
| Lead Free | Lead Free |
| Length | 16.8mm |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-4169-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
