Judco 40-4394-00 technical specifications.
| Mount | Panel |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-4394-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
