Judco 40-4524-00 technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-188 |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-4524-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
