Judco 40-4681-00 technical specifications.
| Current Rating | 2A |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | J-987 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Judco 40-4681-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
