Judco 50-0015-00 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-977 |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 50-0015-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
