Judco 50-0088-00 technical specifications.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | J-977 |
| Switch Function | On-On-Off |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Judco 50-0088-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.