
This 12V SPDT right angle through hole switch features a lead free construction and PC pin termination. It has a throw configuration of SPDT and is available in a bulk packaging. The switch is part of the J-977 series and has a switch function of on-on-off. It measures 12mm in length and width, and is designed for through hole mounting.
Judco 50-0089-00 technical specifications.
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | J-977 |
| Switch Function | On-On-Off |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Judco 50-0089-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
