
Jumo 00309087 technical specifications.
| Accuracy | Class B |
| Sensor type | PT100 |
| Measurement range max. | +150 |
| Measurement range min. | -50 |
| Height | 0.8 |
| Width | 1.5 |
| Length | 3.1 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00309087 to view detailed technical specifications.
No datasheet is available for this part.
