Jumo 00595486 technical specifications.
| Accuracy | Class B |
| Sensor type | PT1000 |
| Measurement range max. | +150 |
| Measurement range min. | -50 |
| Height | 0.8 |
| Width | 1.5 |
| Length | 3.1 |
| Dimensions L x W x H | 3.1 x 1.5 x 0.8 mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00595486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.