General purpose inductor with 3.35µH nominal inductance and 20% tolerance. Features a 2-terminal axial design, operating across a -55°C to 105°C temperature range. This iron-core component offers 0.01Ω DC resistance and a maximum rated current of 20A, tested at 7.96MHz. Suitable for RF inductor applications.
JW Miller 5218 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.35 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 20 |
| Test Frequency | 7.96 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for JW Miller 5218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.