General purpose inductor with 4.9µH nominal inductance and 20% tolerance. Features axial terminals and an iron core, operating from -55°C to 105°C. Rated for a maximum current of 15A with a DC resistance of 0.016Ω. Designed for RF inductor applications, this component has 2 terminals and 1 function.
JW Miller 5219 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.016 |
| Rated Current-Max | 15 |
| Test Frequency | 7.96 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for JW Miller 5219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.