JW Miller 5254 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 250 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for JW Miller 5254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.