This general purpose inductor from JW Miller has a nominal inductance of 1000uH with a tolerance of 10%. It can handle a maximum current of 0.51A with a DC resistance of 2.9Ohm. The inductor is shielded and has a self resonance frequency of 1.3MHz. It operates within a temperature range of -55 to 105 degrees Celsius.
JW Miller 6000-102K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.9 |
| Rated Current-Max | 0.51 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 1.3 |
| Manufacturer Series | 6000 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for JW Miller 6000-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.