The PM5022-101M is a fixed inductor with a nominal inductance of 100uH and a tolerance of 20%. It is designed for general purpose applications and has a DC resistance of 0.19 ohms. The inductor is dual-ended and not shielded. It operates over a temperature range of -55 to 105 degrees Celsius.
JW Miller PM5022-101M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for JW Miller PM5022-101M to view detailed technical specifications.
No datasheet is available for this part.