Kübler 1.160.200.013 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.160.200.013 to view detailed technical specifications.
No datasheet is available for this part.
