
This 24V linear voltage regulator has a power consumption of 500mW and is designed for panel mount applications. It operates within a temperature range of -10°C to 60°C and is rated for use in environments with an IP65 rating. The regulator is supplied with a voltage between 21.6V and 28.8V DC. It is part of the K 67.20 series from Kübler.
Kübler 1.660.200.013 technical specifications.
| Package/Case | 200 |
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Power Consumption | 500mW |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | K 67.20 |
| Weight | 11g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.660.200.013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.