KBLER 3.130.251.351.056 Panel Mount Timer, 10 VDC, 30 VDC, 0 s, 999999.99 h, 22 mm, 33 mm
Kübler 3.130.251.351.056 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Power Consumption | 500mW |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | HK 17.251 |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.130.251.351.056 to view detailed technical specifications.
No datasheet is available for this part.