K&L Microwave 3FV50-1747.5/T80-N/N technical specifications.
| Type | Cavity |
| Center Frequency | 1747.5MHz |
| Bandwidth | 1667.5 to 1827.5MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Minimum Return Loss | 3.5dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for K&L Microwave 3FV50-1747.5/T80-N/N to view detailed technical specifications.
No datasheet is available for this part.